+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BQ25505RGRT

IC: PMIC; battery charging controller; Iout: 0.1A; 2.2÷5.5V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ25505RGRT
TME Symbol:
BQ25505RGRT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
0.1A
Output voltage
2.2...5.5V
Number of rechargeable batteries
1 x SuperCap
Case
VQFN20
Operating temperature
-40...125°C
Supply voltage
  • 0.6...5.1V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ25505RGRT
0 in TME stock
Net price for quantities from 1 pcs - 5.44 USDGross price for quantities from 1 pcs - 5.44 USD
Net price for quantities from 5 pcs - 4.69 USDGross price for quantities from 5 pcs - 4.69 USD
Net price for quantities from 10 pcs - 4.29 USDGross price for quantities from 10 pcs - 4.29 USD
Net price for quantities from 25 pcs - 3.83 USDGross price for quantities from 25 pcs - 3.83 USD
Net price for quantities from 50 pcs - 3.58 USDGross price for quantities from 50 pcs - 3.58 USD
Net price for quantities from 100 pcs - 3.40 USDGross price for quantities from 100 pcs - 3.40 USD
Net price for quantities from 250 pcs - 3.24 USDGross price for quantities from 250 pcs - 3.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.