+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BQ25700ARSNR

IC: PMIC; battery charging controller; Iout: 8.128A; 1.02÷19.2V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ25700ARSNR
TME Symbol:
BQ25700ARSNR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
8.128A
Output voltage
1.02...19.2V
Number of rechargeable batteries
1-4 x Li-FePO4, 1-4 x Li-Ion / Li-Po, 1-4 x NiCd / NiMH, 1-4 x PbA, 1-4 x SuperCap
Case
QFN32
Operating temperature
-40...85°C
Interface
SMBus
Supply voltage
  • 3.5...24V DC
Gross weight0.12 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ25700ARSNR
0 in TME stock
Net price for quantities from 3000 pcs - 2.56 USDGross price for quantities from 3000 pcs - 2.56 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.