+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BQ26220PW

IC: PMIC; battery monitor; Iout: 5mA; TSSOP8; 2.8÷4.5VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ26220PW
TME Symbol:
BQ26220PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery monitor
Mounting
SMD
Output current
5mA
Number of rechargeable batteries
1 x Li-Ion / Li-Po, 1x NiCd / NiMH, 1 x PbA
Case
TSSOP8
Operating temperature
-20...70°C
Interface
HDQ
Supply voltage
  • 2.8...4.5V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ26220PW
0 in TME stock
Net price for quantities from 1 pcs - 17.60 USDGross price for quantities from 1 pcs - 17.60 USD
Net price for quantities from 5 pcs - 15.60 USDGross price for quantities from 5 pcs - 15.60 USD
Net price for quantities from 10 pcs - 14.34 USDGross price for quantities from 10 pcs - 14.34 USD
Net price for quantities from 25 pcs - 13.70 USDGross price for quantities from 25 pcs - 13.70 USD
No. of pieces (Multiplicity: 1)