+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BQ29312PWR

IC: PMIC; battery charging controller; Iout: 200uA; TSSOP24

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ29312PWR
TME Symbol:
BQ29312PWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
0.2mA
Number of rechargeable batteries
2-4 Li-Ion / Li-Po
Case
TSSOP24
Operating temperature
-25...85°C
Interface
I2C
Supply voltage
  • 5...25V DC
Gross weight0.095 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ29312PWR
0 in TME stock
Net price for quantities from 2000 pcs - 6.47 USDGross price for quantities from 2000 pcs - 6.47 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.