+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BQ294592DRVR

IC: PMIC; battery charging controller; 2-3 x Li-Ion; WSON6; 4.3V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ294592DRVR
TME Symbol:
BQ294592DRVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Number of rechargeable batteries
2-3 x Li-Ion
Case
WSON6
Operating temperature
-40...110°C
Rechargeable battery voltage
4.3V
Supply voltage
  • 3...25V DC
Gross weight0.027 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ294592DRVR
0 in TME stock
Net price for quantities from 3000 pcs - 0.32 USDGross price for quantities from 3000 pcs - 0.32 USD
No. of pieces (Multiplicity: 3 000)