+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | battery charging controller | |
Mounting | SMD | |
Number of rechargeable batteries | 2-4 x Li-Ion | |
Case | WSON8 | |
Operating temperature | -40...110°C | |
Overcharge voltage | 4.5V | |
Over-discharge voltage | 2.5V |