+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BQ32000D

IC: RTC circuit; I2C,serial; SO8; 3÷3.6V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ32000D
TME Symbol:
BQ32000D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
RTC circuit
Mounting
SMD
Case
SO8
DC supply current
100µA
Clock format
HH:MM:SS (24h)
Date format
YY-MM-DD-dd
Operating voltage
3...3.6V
Frequency
32.768kHz
Interface
  • I2C
  • serial
Gross weight0.074 g
Certificates
See other products in this category: RTC circuits TEXAS INSTRUMENTS,
*
BQ32000D
26 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
Net price for quantities from 10 pcs - 1.60 USDGross price for quantities from 10 pcs - 1.60 USD
Net price for quantities from 25 pcs - 1.46 USDGross price for quantities from 25 pcs - 1.46 USD
Net price for quantities from 50 pcs - 1.35 USDGross price for quantities from 50 pcs - 1.35 USD
Net price for quantities from 75 pcs - 1.29 USDGross price for quantities from 75 pcs - 1.29 USD
Net price for quantities from 300 pcs - 1.22 USDGross price for quantities from 300 pcs - 1.22 USD
Packaging method by the manufacturer:Tube = 75 pcs