+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BQ34Z110PW

IC: PMIC; battery charging controller; Iout: 32A; 4 x PbA; TSSOP14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ34Z110PW
TME Symbol:
BQ34Z110PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
32A
Number of rechargeable batteries
4 x PbA
Case
TSSOP14
Operating temperature
-40...85°C
Supply voltage
  • 2.45...2.7V DC
  • 2.7...4.5V DC
Interface
  • HDQ
  • I2C
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ34Z110PW
0 in TME stock
Net price for quantities from 1 pcs - 8.18 USDGross price for quantities from 1 pcs - 8.18 USD
Net price for quantities from 5 pcs - 7.13 USDGross price for quantities from 5 pcs - 7.13 USD
Net price for quantities from 10 pcs - 6.51 USDGross price for quantities from 10 pcs - 6.51 USD
Net price for quantities from 25 pcs - 5.78 USDGross price for quantities from 25 pcs - 5.78 USD
Net price for quantities from 90 pcs - 5.29 USDGross price for quantities from 90 pcs - 5.29 USD
Net price for quantities from 270 pcs - 5.04 USDGross price for quantities from 270 pcs - 5.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.