+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BQ7692000PW

IC: PMIC; battery monitor; 3-5 x Li-FePO4; TSSOP20; 6÷25VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ7692000PW
TME Symbol:
BQ7692000PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery monitor
Mounting
SMD
Number of rechargeable batteries
3-5 x Li-FePO4
Case
TSSOP20
Operating temperature
-40...85°C
Interface
I2C
Supply voltage
  • 6...25V DC
Gross weight0.077 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ7692000PW
153 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.38 USDGross price for quantities from 1 pcs - 3.38 USD
Net price for quantities from 10 pcs - 2.55 USDGross price for quantities from 10 pcs - 2.55 USD
Net price for quantities from 25 pcs - 2.46 USDGross price for quantities from 25 pcs - 2.46 USD
Packaging method by the manufacturer:
Tube = 70 pcs