+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BQ7692006PWR

IC: PMIC; battery monitor; 3.3V; 3-5 x Li-FePO4; TSSOP20; 6÷25VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ7692006PWR
TME Symbol:
BQ7692006PWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery monitor
Mounting
SMD
Output voltage
3.3V
Number of rechargeable batteries
3-5 x Li-FePO4
Case
TSSOP20
Operating temperature
-40...85°C
Interface
I2C
Supply voltage
  • 6...25V DC
Gross weight0.095 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ7692006PWR
0 in TME stock
Net price for quantities from 2000 pcs - 2.27 USDGross price for quantities from 2000 pcs - 2.27 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.