+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BQ76925PWR

IC: PMIC; battery monitor; Iout: 10uA; 5.5V; TSSOP20; 4.2÷26.4VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ76925PWR
TME Symbol:
BQ76925PWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery monitor
Mounting
SMD
Output current
10µA
Output voltage
5.5V
Number of rechargeable batteries
3-6 x Li-FePO4, 3-6 x Li-Ion
Case
TSSOP20
Operating temperature
-25...85°C
Interface
I2C
Supply voltage
  • 4.2...26.4V DC
Gross weight0.096 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ76925PWR
0 in TME stock
Net price for quantities from 2000 pcs - 1.44 USDGross price for quantities from 2000 pcs - 1.44 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.