+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | battery monitor | |
Mounting | SMD | |
Number of rechargeable batteries | 9-15 x Li-FePO4, 9-15 x Li-Ion | |
Case | TSSOP44 | |
Operating temperature | -40...85°C | |
Interface | I2C |