+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BQ7790509PW

IC: PMIC; battery charging controller; Iout: 1mA; 3V,16V; TSSOP20

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ7790509PW
TME Symbol:
BQ7790509PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
1mA
Output voltage
3V, 16V
Number of rechargeable batteries
3-5 x Li-Ion / Li-Po
Case
TSSOP20
Operating temperature
-40...85°C
Kind of package
tube
Application
automotive industry
Supply voltage
  • 3...25V DC
Gross weight0.076 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ7790509PW
74 in TME stock
Net price for quantities from 1 pcs - 1.86 USDGross price for quantities from 1 pcs - 1.86 USD
Net price for quantities from 10 pcs - 1.68 USDGross price for quantities from 10 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 70 pcs