+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BQ7791501PWT

IC: PMIC; battery charging controller; Iout: 1mA; TSSOP24; 3÷25VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ7791501PWT
TME Symbol:
BQ7791501PWT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
1mA
Number of rechargeable batteries
3-5 x Li-Ion / Li-Po
Case
TSSOP24
Operating temperature
-40...85°C
Rechargeable battery voltage
4.25V
Supply voltage
  • 3...25V DC
Gross weight0.092 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ7791501PWT
0 in TME stock
Net price for quantities from 250 pcs - 1.54 USDGross price for quantities from 250 pcs - 1.54 USD
No. of pieces (Multiplicity: 250)