+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BQC-2RP2RP-1000

Cable; RCA plug x2,both sides; 10m; black


Manufacturer: BQ CABLE

Manufacturer part number:
BQC-2RP2RP-1000
TME Symbol:
BQC-2RP2RP-1000

Specification

Manufacturer
BQ CABLE
Type of connection cable
RCA - RCA
Cable length
10m
Insulation colour
black
Cable/adapter structure
  • both sides
  • RCA plug x2
Gross weight263 g
See other products in this category: Audio - Video Cables BQ CABLE,
*
BQC-2RP2RP-1000
42 in TME stock
Net price for quantities from 1 pcs - 2.93 USDGross price for quantities from 1 pcs - 2.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts