+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BQC-JPS2RP-0300

Cable; Jack 3.5mm 3pin plug,RCA plug x2; 3m; black


Manufacturer: BQ CABLE

Manufacturer part number:
BQC-JPS2RP-0300
TME Symbol:
BQC-JPS2RP-0300

Specification

Manufacturer
BQ CABLE
Type of connection cable
Jack - RCA
Cable length
3m
Insulation colour
black
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • RCA plug x2
Gross weight89.3 g
See other products in this category: Audio - Video Cables BQ CABLE,
*
BQC-JPS2RP-0300
0 in TME stock
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
Net price for quantities from 5 pcs - 1.75 USDGross price for quantities from 5 pcs - 1.75 USD
Net price for quantities from 10 pcs - 1.56 USDGross price for quantities from 10 pcs - 1.56 USD
Net price for quantities from 25 pcs - 1.39 USDGross price for quantities from 25 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 200 pcs