+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BQC-USB2AA/5

Cable; USB 2.0; USB A plug,both sides; 5m; light grey


Manufacturer: BQ CABLE

Manufacturer part number:
BQC-USB2AA/5
TME Symbol:
BQC-USB2AA/5

Specification

Manufacturer
BQ CABLE
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
5m
Insulation colour
light grey
Conform to the norm
UL 2725
Shield structure
shielded twofold
Cable/adapter structure
  • both sides
  • USB A plug
Gross weight186.1 g
See other products in this category: USB cables and adapters BQ CABLE,
*
BQC-USB2AA/5
434 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.42 USDGross price for quantities from 1 pcs - 7.42 USD
Net price for quantities from 5 pcs - 6.07 USDGross price for quantities from 5 pcs - 6.07 USD
Net price for quantities from 10 pcs - 5.39 USDGross price for quantities from 10 pcs - 5.39 USD
Net price for quantities from 25 pcs - 4.73 USDGross price for quantities from 25 pcs - 4.73 USD
Packaging method by the manufacturer:Cardboard = 100 pcs