+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

62743

Cable; 1.5m; F plug "quick",both sides; white; 75Ω


Manufacturer: GOOBAY

Manufacturer part number:
62743
TME Symbol:
BQF-0150G

Specification

Manufacturer
GOOBAY
Type of connection cable
coaxial antenna
Kind of cable
RG59
Cable length
1.5m
Shield structure
Al foil, braid made of aluminium wires, shielded twofold
Kind of core
CCS
Core diameter
0.5mm
Outside diameter
5.3mm
Contact plating
gold-plated
Insulation colour
white
Impedance
75Ω
Connection cable features
shielded connectors
Cable/adapter structure
  • both sides
  • F plug "quick"
Gross weight55.29 g
Certificates
See other products in this category: Coaxial Assemblies GOOBAY,
*
62743
0 in TME stock
Net price for quantities from 1 pcs - 2.06 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 5 pcs - 1.87 USDGross price for quantities from 5 pcs - 1.87 USD
Net price for quantities from 10 pcs - 1.66 USDGross price for quantities from 10 pcs - 1.66 USD
Net price for quantities from 20 pcs - 1.44 USDGross price for quantities from 20 pcs - 1.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.