+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FDK
Manufacturer | FDK | |
Type of battery | lithium | |
Cell size | 1/2AA | |
Rated voltage | 3V | |
Capacity | 850mAh | |
Battery features | non-rechargeable | |
Body dimensions | Ø14.5x25mm | |
Quantity in set/package | 1pcs. | |
Leads | 2pin, for PCB |