+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BR-CR17335-PCB

Battery: lithium; 2/3A,2/3R23,CR17335; 3V; 1800mAh; Ø17x33.5mm


Manufacturer: FDK

Manufacturer part number:
BR-CR17335-PCB
TME Symbol:
BR-CR17335-PCB

Specification

Manufacturer
FDK
Type of battery
lithium
Cell size
2/3A, 2/3R23, CR17335
Rated voltage
3V
Capacity
1.8Ah
Battery features
non-rechargeable
Body dimensions
Ø17x33.5mm
Quantity in set/package
1pcs.
Leads
2pin
Operating temperature
-30...65°C
Gross weight16.45 g

WATCH VIDEO

See other products in this category: Batteries FDK,
*
BR-CR17335-PCB
276 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 5.05 USDGross price for quantities from 1 pcs - 5.05 USD
Net price for quantities from 10 pcs - 4.75 USDGross price for quantities from 10 pcs - 4.75 USD
Net price for quantities from 30 pcs - 4.46 USDGross price for quantities from 30 pcs - 4.46 USD
Net price for quantities from 80 pcs - 4.16 USDGross price for quantities from 80 pcs - 4.16 USD
Packaging method by the manufacturer:Tray = 21 pcsTray = 30 pcsTray = 40 pcs