+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BR-CR17335SE

Battery: lithium; 2/3A,2/3R23; 3V; 1800mAh; non-rechargeable


Manufacturer: FDK

Manufacturer part number:
BR-CR17335SE
TME Symbol:
BR-CR17335SE

Specification

Manufacturer
FDK
Type of battery
lithium
Cell size
2/3A, 2/3R23
Rated voltage
3V
Capacity
1.8Ah
Battery features
non-rechargeable
Body dimensions
Ø17x33.5mm
Quantity in set/package
1pcs.
Leads
none
Operating temperature
-40...85°C
Gross weight16.34 g

WATCH VIDEO

See other products in this category: Batteries FDK,
*
BR-CR17335SE
280 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Air delivery is not possible
Net price for quantities from 1 pcs - 4.67 USDGross price for quantities from 1 pcs - 4.67 USD
Net price for quantities from 10 pcs - 4.39 USDGross price for quantities from 10 pcs - 4.39 USD
Net price for quantities from 60 pcs - 4.12 USDGross price for quantities from 60 pcs - 4.12 USD
Net price for quantities from 100 pcs - 3.84 USDGross price for quantities from 100 pcs - 3.84 USD
Packaging method by the manufacturer:Cardboard = 20 pcs