+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FLE-6511

Label; 21mm; 45mm; yellow; Character colour: black; self-adhesive


Manufacturer: BROTHER

Manufacturer part number:
FLE-6511
TME Symbol:
BR-FLE6511

Specification

Manufacturer
BROTHER
Type of storage accessories
label
Width
21mm
Length
45mm
Colour
yellow
Printed character colour
black
No. of labels
72pcs.
Version
self-adhesive
Related items
BR-PTD800W, BR-PTP900W, BR-PTP950NW
Gross weight62.73 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Printers and Markers BROTHER,
*
FLE-6511
7 in TME stock
Net price for quantities from 1 pcs - 20.06 USDGross price for quantities from 1 pcs - 20.06 USD
Net price for quantities from 3 pcs - 18.56 USDGross price for quantities from 3 pcs - 18.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.