+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STE-151

Tape; 24mm; 3m; black; for printer

Manufacturer: BROTHER

Manufacturer part number:
STE-151
TME Symbol:
BR-STE151

Specification

Manufacturer
BROTHER
Type of storage accessories
tape
Width
24mm
Length
3m
Colour
black
Application of storage accessories
for printer
Application of warehouse equipment
for electrochemical engraving
Related items
BR-PTD800W, BR-PTP900W, BR-PTP950NW
Gross weight44 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Printers and Markers BROTHER,
*
STE-151
8 in TME stock
Net price for quantities from 1 pcs - 17.07 USDGross price for quantities from 1 pcs - 17.07 USD
Net price for quantities from 3 pcs - 15.98 USDGross price for quantities from 3 pcs - 15.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.