+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TZE-721

Tape; 9mm; 8m; green; for printer; Character colour: black


Manufacturer: BROTHER

Manufacturer part number:
TZE-721
TME Symbol:
BR-TZE721

Specification

Manufacturer
BROTHER
Type of storage accessories
tape
Width
9mm
Length
8m
Colour
green
Application of storage accessories
for printer
Printed character colour
black
Version
glued, laminated
Related items
BR-PTD210, BR-PTD210VP, BR-PTD400, BR-PTD450VP, BR-PTD600VP, BR-PTD800W, BR-PTE110VP, BR-PTE300VP, BR-PTE550WVP, BR-PTE560BTSPQL1, BR-PTE560BTVPQL1, BR-PTH110, BR-PTH500, BR-PTP300BT, BR-PTP710BT, BR-PTP750W, BR-PTP900W, BR-PTP950NW
Gross weight45.78 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Printers and Markers BROTHER,
*
TZE-721
11 in TME stock
Net price for quantities from 1 pcs - 14.59 USDGross price for quantities from 1 pcs - 14.59 USD
Net price for quantities from 3 pcs - 13.44 USDGross price for quantities from 3 pcs - 13.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.