+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TZEFA3

Tape; 12mm; white; for printer; Character colour: blue


Manufacturer: BROTHER

Manufacturer part number:
TZEFA3
TME Symbol:
BR-TZEFA3

Specification

Manufacturer
BROTHER
Type of storage accessories
tape
Width
12mm
Colour
white
Application of storage accessories
for printer
Printed character colour
blue
Related items
BR-PTD460BTVPYJ1, BR-PTD610BTVP, BR-PTE550WVP
Gross weight42 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Printers and Markers BROTHER,
*
TZEFA3
0 in TME stock
Net price for quantities from 1 pcs - 14.62 USDGross price for quantities from 1 pcs - 14.62 USD
Net price for quantities from 3 pcs - 13.58 USDGross price for quantities from 3 pcs - 13.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.