+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BROTHER
Manufacturer | BROTHER | |
Type of storage accessories | tape | |
Width | 9mm | |
Length | 8m | |
Colour | yellow | |
Application of storage accessories | for printer | |
Printed character colour | black | |
Version | laminated, with strong adhesive | |
Related items | BR-PTD210, BR-PTD210VP, BR-PTD400, BR-PTD450VP, BR-PTD600VP, BR-PTD800W, BR-PTE110VP, BR-PTE300VP, BR-PTE550WVP, BR-PTE560BTSPQL1, BR-PTE560BTVPQL1, BR-PTH110, BR-PTH500, BR-PTP300BT, BR-PTP710BT, BR-PTP750W, BR-PTP900W, BR-PTP950NW |