+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BR100-03LLD

Diac; 2A; MiniMELF; 28÷36V; reel,tape


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
BR100-03LLD
TME Symbol:
BR100-03LLD-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diac
standard
Max. load current
2A
Case
MiniMELF
Mounting
SMD
Breakover voltage
28...36V
Kind of package
reel, tape
Gross weight0.036 g
Certificates

WATCH VIDEO

See other products in this category: Diacs DIOTEC SEMICONDUCTOR,
*
BR100-03LLD
401 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.17 USDGross price for quantities from 1 pcs - 0.17 USD
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 2500 pcs - 0.02 USDGross price for quantities from 2500 pcs - 0.02 USD
Packaging method by the manufacturer:
Reel = 2 500 pcs