+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BR24H02FJ-5ACE2

IC: EEPROM memory; 2kbEEPROM; 2-wire,I2C; 256x8bit; 1MHz; SOP-J8

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BR24H02FJ-5ACE2
TME Symbol:
BR24H02FJ-5ACE2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
2kb EEPROM
Memory organisation
256x8bit
Clock frequency
1MHz
Mounting
SMD
Case
SOP-J8
Kind of interface
serial
Operating temperature
-40...125°C
Access time
3.5ms
Kind of package
reel, tape
Interface
  • 2-wire
  • I2C
Supply voltage
  • 1.7...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. ROHM SEMICONDUCTOR,
*
BR24H02FJ-5ACE2
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order