+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of integrated circuit | EEPROM memory | |
Kind of memory | EEPROM | |
Memory | 2kb EEPROM | |
Memory organisation | 256x8bit | |
Clock frequency | 1MHz | |
Mounting | SMD | |
Case | TSSOP-B8 | |
Kind of interface | serial | |
Operating temperature | -40...125°C | |
Access time | 3.5ms | |
Kind of package | reel, tape |