+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BR2501

Bridge rectifier: single-phase; Urmax: 100V; If: 25A; Ifsm: 400A

Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
BR2501
TME Symbol:
BR2501-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.1kV
Load current
25A
Max. forward impulse current
0.4kA
Version
square
Case
BR
Electrical mounting
THT
Leads
connectors FASTON
Kind of package
bulk
Gross weight16.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
BR2501
2172 in TME stock
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 5 pcs - 0.85 USDGross price for quantities from 5 pcs - 0.85 USD
Net price for quantities from 25 pcs - 0.79 USDGross price for quantities from 25 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 50 pcs