+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BR25A512FJ-3MGE2

IC: EEPROM memory; 512kbEEPROM; SPI; 64kx8bit; 10MHz; SOP-J8

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BR25A512FJ-3MGE2
TME Symbol:
BR25A512FJ-3MGE2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
512kb EEPROM
Interface
SPI
Memory organisation
64kx8bit
Clock frequency
10MHz
Mounting
SMD
Case
SOP-J8
Kind of interface
serial
Operating temperature
-40...105°C
Access time
5ms
Kind of package
reel, tape
Supply voltage
  • 2.5...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. ROHM SEMICONDUCTOR,
*
BR25A512FJ-3MGE2
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order