+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BR25H128F-2CE2

IC: EEPROM memory; 128kbEEPROM; SPI; 16kx8bit; 10MHz; SOP8; serial


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BR25H128F-2CE2
TME Symbol:
BR25H128F-2CE2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
128kb EEPROM
Interface
SPI
Memory organisation
16kx8bit
Clock frequency
10MHz
Mounting
SMD
Case
SOP8
Kind of interface
serial
Operating temperature
-40...125°C
Access time
4ms
Kind of package
reel, tape
Supply voltage
  • 2.5...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. ROHM SEMICONDUCTOR,
*
BR25H128F-2CE2
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order