+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BR25H160FVM-5ACTR

IC: EEPROM memory; 16kbEEPROM; SPI; 2kx8bit; 20MHz; MSOP8; serial

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BR25H160FVM-5ACTR
TME Symbol:
BR25H160FVM-5ACTR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
16kb EEPROM
Interface
SPI
Memory organisation
2kx8bit
Clock frequency
20MHz
Mounting
SMD
Case
MSOP8
Kind of interface
serial
Operating temperature
-40...125°C
Access time
3.5ms
Kind of package
reel, tape
Supply voltage
  • 1.7V DC
Gross weight0.5 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. ROHM SEMICONDUCTOR,
*
BR25H160FVM-5ACTR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Product for special order