+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BR25S320FVT-WE2

IC: EEPROM memory; 32kbEEPROM; SPI; 4kx8bit; 20MHz; TSSOP-B8

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BR25S320FVT-WE2
TME Symbol:
BR25S320FVT-WE2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
32kb EEPROM
Interface
SPI
Memory organisation
4kx8bit
Clock frequency
20MHz
Mounting
SMD
Case
TSSOP-B8
Kind of interface
serial
Operating temperature
-40...85°C
Access time
5ms
Kind of package
reel, tape
Supply voltage
  • 1.7...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. ROHM SEMICONDUCTOR,
*
BR25S320FVT-WE2
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Product for special order