+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EXTECH
Manufacturer | EXTECH | |
Type of meter | inspection camera | |
Viewing angle | 90° | |
Camera resolution | 1280x720 | |
Probe diameter | 3.9mm | |
Probe length | 1.5m | |
IP rating | IP54, IP67 (probe) | |
Resistance to | fall from 1,5m height | |
Software | Extech ExView app | |
Supported formats | JPEG |