+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BRADY
Manufacturer | BRADY | |
Type of storage accessories | tape | |
Width | 19.05mm | |
Length | 6.4m | |
Colour | transparent | |
Application of storage accessories | for printer | |
Printed character colour | black | |
Material | polyester | |
Version | self-adhesive | |
Operating temperature | -70...100°C | |
Resistance to | abrasions, chemical, corrosion, moisture, severe weather conditions, UV rays | |
Related items | BRADY-152260, BRADY-152261, BRADY-170381, BRADY-170390, BRADY-311307, BRADY-311311, BRADY-311314 |