+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M7-16-430

Label; transparent; -70÷100°C


Manufacturer: BRADY

Manufacturer part number:
M7-16-430
TME Symbol:
BRADY-173418

Specification

Manufacturer
BRADY
Type of storage accessories
label
Colour
transparent
No. of labels
500pcs.
Material
polyester
Dimensions
25.4x9.53mm
Operating temperature
-70...100°C
Resistance to
abrasions, chemical, corrosion, moisture, severe weather conditions, UV rays
Related items
BRADY-170970, BRADY-176494, BRADY-177181, BRADY-177185, BRADY-322723, BRADY-322724, BRADY-322919
Gross weight95 g
Certificates
EAN code888434590461
See other products in this category: Printers and Markers BRADY,
*
M7-16-430
0 in TME stock
Net price for quantities from 1 rol - 67.92 USDGross price for quantities from 1 rol - 67.92 USD
Net price for quantities from 3 rol - 63.07 USDGross price for quantities from 3 rol - 63.07 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.