+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BRADY
Manufacturer | BRADY | |
Type of storage accessories | label | |
Colour | transparent | |
No. of labels | 250pcs. | |
Material | polyester | |
Dimensions | 48.26x15.24mm | |
Operating temperature | -70...100°C | |
Resistance to | abrasions, chemical, corrosion, moisture, severe weather conditions, UV rays | |
Related items | BRADY-317844, BRADY-322920, M610-QWERTY-EU, M610-QWERTY-EU-BT, M610-QY-EU-BT-PWID, M610-QY-EU-PWID |