+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BRC2012T3R3MD

Wire; 2x1.25mm; SMD; 3.3uH; Ioper: 870mA; Resist: 170mΩ; ±20%; BR


Manufacturer: TAIYO YUDEN

Manufacturer part number:
BRC2012T3R3MD
TME Symbol:
BRC2012T3R3MD

Specification

Manufacturer
TAIYO YUDEN
Type of inductor
wire
Body dimensions
2x1.25mm
Mounting
SMD
Inductance
3.3µH
Operating current
870mA
Resistance
0.17Ω
Test frequency
1MHz
Resonant frequency
300MHz
Tolerance
±20%
Saturation current
0.8A
Core material
ferrite
Max resistance
221mΩ
Manufacturer series
BR
Operating temperature
-40...105°C
Gross weight0.024 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coils TAIYO YUDEN,
See other products from this series.:
*
BRC2012T3R3MD
1334 in TME stock
Net price for quantities from 1 pcs - 0.30 USDGross price for quantities from 1 pcs - 0.30 USD
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 250 pcs - 0.07 USDGross price for quantities from 250 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
Net price for quantities from 4000 pcs - 0.06 USDGross price for quantities from 4000 pcs - 0.06 USD
Net price for quantities from 6000 pcs - 0.06 USDGross price for quantities from 6000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs