+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BRC2012T4R7MD

Inductor: wire; SMD; 0805; 4.7uH; R: 265mΩ; ±20%; BR; 700mA; 1.4x1.4mm

NEW

Manufacturer: TAIYO YUDEN

Manufacturer part number:
BRC2012T4R7MD
TME Symbol:
BRC2012T4R7MD

Specification

Manufacturer
TAIYO YUDEN
Type of inductor
wire
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
4.7µH
Resistance
265mΩ
Tolerance
±20%
Manufacturer series
BR
Resonant frequency
0.25GHz
Test frequency
1MHz
Saturation current
0.7A
Core material
ferrite
Dimensions
1.4x1.4mm
Max resistance
345mΩ
Operating temperature
-40...105°C
Gross weight0.024 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TAIYO YUDEN,
See other products from this series.:
*
BRC2012T4R7MD
0 in TME stock
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Net price for quantities from 4000 pcs - 0.09 USDGross price for quantities from 4000 pcs - 0.09 USD
Net price for quantities from 10000 pcs - 0.08 USDGross price for quantities from 10000 pcs - 0.08 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.