+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BRD1263C-TL

IC: driver; MOSFET half-bridge; brushless motor controller; 3A


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
BRD1263C-TL
TME Symbol:
BRD1263C-TL

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Kind of integrated circuit
brushless motor controller
Case
InSOP-24C
Output current
3A
Mounting
SMD
Operating temperature
-20...125°C
Application
DC motors
Gross weight1 g
Certificates
See other products in this category: Motor and PWM drivers POWER INTEGRATIONS,
*
BRD1263C-TL
0 in TME stock
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 10 pcs - 1.60 USDGross price for quantities from 10 pcs - 1.60 USD
Net price for quantities from 50 pcs - 1.43 USDGross price for quantities from 50 pcs - 1.43 USD
Net price for quantities from 250 pcs - 1.29 USDGross price for quantities from 250 pcs - 1.29 USD
Net price for quantities from 1000 pcs - 1.19 USDGross price for quantities from 1000 pcs - 1.19 USD
Net price for quantities from 2000 pcs - 1.10 USDGross price for quantities from 2000 pcs - 1.10 USD
Net price for quantities from 4000 pcs - 1.06 USDGross price for quantities from 4000 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.