+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BRL2012T100M

Inductor: wire; SMD; 0805; 10uH; R: 850mΩ; ±20%; BR; 270mA; 1x1mm

NEW

Manufacturer: TAIYO YUDEN

Manufacturer part number:
BRL2012T100M
TME Symbol:
BRL2012T100M

Specification

Manufacturer
TAIYO YUDEN
Type of inductor
wire
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
10µH
Resistance
0.85Ω
Tolerance
±20%
Manufacturer series
BR
Resonant frequency
30MHz
Test frequency
2.52MHz
Saturation current
0.27A
Core material
ferrite
Dimensions
1x1mm
Max resistance
1105mΩ
Operating temperature
-40...105°C
Gross weight0.024 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TAIYO YUDEN,
See other products from this series.:
*
BRL2012T100M
0 in TME stock
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
Net price for quantities from 6000 pcs - 0.10 USDGross price for quantities from 6000 pcs - 0.10 USD
Net price for quantities from 9000 pcs - 0.10 USDGross price for quantities from 9000 pcs - 0.10 USD
Net price for quantities from 30000 pcs - 0.09 USDGross price for quantities from 30000 pcs - 0.09 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.