+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TAIYO YUDEN
Manufacturer | TAIYO YUDEN | |
Type of inductor | wire | |
Mounting | SMD | |
Case - inch | 0805 | |
Case - mm | 2012 | |
Inductance | 15µH | |
Resistance | 1Ω | |
Tolerance | ±20% | |
Manufacturer series | BR | |
Resonant frequency | 15MHz | |
Test frequency | 2.52MHz | |
Saturation current | 0.22A | |
Core material | ferrite | |
Dimensions | 1x1mm | |
Max resistance | 1.3Ω | |
Operating temperature | -40...105°C |