+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-307

Screwdriver: precision; trimmer; slot; 2x0.5mm; Blade length: 80mm

Manufacturer: BERNSTEIN

Manufacturer part number:
1-307
TME Symbol:
BRN-1-307

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
precision
Trade name
trimmer
Kind of bit
slot
Bit size
2x0.5mm
Blade length
80mm
Overall length
125mm
Gross weight3.82 g
See other products in this category: Precision Screwdrivers BERNSTEIN
*
1-307
Product withdrawn from the offer
Use the specification table below to search for similar products