+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-752

Blade; slot; 1.3x0.3mm; Blade length: 20mm; Overall len: 32mm


Manufacturer: BERNSTEIN

Manufacturer part number:
1-752
TME Symbol:
BRN-1-752

Specification

Manufacturer
BERNSTEIN
Type of screwdriver accessories
blade
Kind of bit
slot
Bit size
1.3x0.3mm
Blade length
20mm
Overall length
32mm
Blade material
ceramics
Related items
BRN-1-725, BRN-1-735
Gross weight1 g
See other products in this category: Precision Screwdrivers BERNSTEIN,
*
1-752
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.76 USDGross price for quantities from 1 pcs - 18.76 USD
Net price for quantities from 3 pcs - 17.63 USDGross price for quantities from 3 pcs - 17.63 USD