+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-762

Blade; hex key; HEX 2.5mm; Blade length: 20mm; Overall len: 32mm


Manufacturer: BERNSTEIN

Manufacturer part number:
1-762
TME Symbol:
BRN-1-762

Specification

Manufacturer
BERNSTEIN
Type of screwdriver accessories
blade
Kind of bit
hex key
Bit size
HEX 2.5mm
Blade length
20mm
Overall length
32mm
Blade material
ceramics
Related items
BRN-1-725, BRN-1-735
Gross weight1 g
See other products in this category: Precision Screwdrivers BERNSTEIN,
*
1-762
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.72 USDGross price for quantities from 1 pcs - 18.72 USD
Net price for quantities from 3 pcs - 17.47 USDGross price for quantities from 3 pcs - 17.47 USD