+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-852

Screwdriver: precision; trimmer; slot; 1.3x0.3mm


Manufacturer: BERNSTEIN

Manufacturer part number:
1-852
TME Symbol:
BRN-1-852

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
precision
Trade name
trimmer
Kind of bit
slot
Bit size
1.3x0.3mm
Blade length
20mm
Overall length
100mm
Blade material
ceramics
Gross weight13.78 g
See other products in this category: Precision Screwdrivers BERNSTEIN,
*
1-852
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.27 USDGross price for quantities from 1 pcs - 21.27 USD
Net price for quantities from 3 pcs - 19.85 USDGross price for quantities from 3 pcs - 19.85 USD