+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-978

Inspection mirror; with telescopic arm; Ø23mm


Manufacturer: BERNSTEIN

Manufacturer part number:
1-978
TME Symbol:
BRN-1-978

Specification

Manufacturer
BERNSTEIN
Type of tool
inspection mirror
Version
with telescopic arm
Lens dimensions
Ø23mm
Extension arm length
145...260mm
Gross weight9.63 g

WATCH VIDEO

See other products in this category: Inspection Tools - Others BERNSTEIN,
*
1-978
1 in TME stock
Net price for quantities from 1 pcs - 17.88 USDGross price for quantities from 1 pcs - 17.88 USD
Net price for quantities from 3 pcs - 16.69 USDGross price for quantities from 3 pcs - 16.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.