+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16-441-VDE

Socket: 6-angles; insulated,socket spanner; HEX 10mm; 1/2"


Manufacturer: BERNSTEIN

Manufacturer part number:
16-441-VDE
TME Symbol:
BRN-16-441-VDE

Specification

Manufacturer
BERNSTEIN
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
HEX 10mm
Holder socket size - inch
1/2"
Conform to the norm
EN 60900 VDE
Gross weight60 g
See other products in this category: Socket Wrenches BERNSTEIN,
*
16-441-VDE
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 11.19 USDGross price for quantities from 1 pcs - 11.19 USD
Net price for quantities from 3 pcs - 10.52 USDGross price for quantities from 3 pcs - 10.52 USD