+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16-471-VDE

Wrench: rattle; insulated; 1/2"; 260mm


Manufacturer: BERNSTEIN

Manufacturer part number:
16-471-VDE
TME Symbol:
BRN-16-471-VDE

Specification

Manufacturer
BERNSTEIN
Type of wrench
rattle
Kind of wrench
insulated
Holder socket size - inch
1/2"
Length
260mm
Conform to the norm
DIN 7449 EN 60900 VDE
Gross weight668 g
See other products in this category: Socket Wrenches BERNSTEIN,
*
16-471-VDE
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 107.96 USDGross price for quantities from 1 pcs - 107.96 USD
Net price for quantities from 3 pcs - 100.76 USDGross price for quantities from 3 pcs - 100.76 USD